
KBJ4JU | |
|---|---|
DigiKey Part Number | 4786-KBJ4JU-ND |
Manufacturer | |
Manufacturer Product Number | KBJ4JU |
Description | BRIDGE RECT 1PHASE 600V 2.3A KBJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBJ(3S) |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2.3 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, KBJ |
Voltage - Peak Reverse (Max) 600 V | Supplier Device Package KBJ(3S) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69900 € | 6,99 € |
| 360 | 0,37511 € | 135,04 € |
| 720 | 0,33926 € | 244,27 € |
| 1.080 | 0,32099 € | 346,67 € |
| 2.160 | 0,29371 € | 634,41 € |
| 5.040 | 0,26619 € | 1.341,60 € |
| 10.080 | 0,24764 € | 2.496,21 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

