
HS1M | |
|---|---|
DigiKey Part Number | 4786-HS1MTR-ND - Tape & Reel (TR) 4786-HS1MCT-ND - Cut Tape (CT) 4786-HS1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1M |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,05334 € | 26,67 € |
| 1.000 | 0,04696 € | 46,96 € |
| 2.000 | 0,04156 € | 83,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03350 € | 251,25 € |
| 15.000 | 0,03021 € | 453,15 € |
| 22.500 | 0,02854 € | 642,15 € |
| 37.500 | 0,02665 € | 999,38 € |
| 52.500 | 0,02554 € | 1.340,85 € |
| 75.000 | 0,02445 € | 1.833,75 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

