
HS1K | |
|---|---|
DigiKey Part Number | 4786-HS1KTR-ND - Tape & Reel (TR) 4786-HS1KCT-ND - Cut Tape (CT) 4786-HS1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 6.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06850 € | 6,85 € |
| 500 | 0,05002 € | 25,01 € |
| 1.000 | 0,04402 € | 44,02 € |
| 2.000 | 0,03897 € | 77,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03141 € | 235,58 € |
| 15.000 | 0,02833 € | 424,95 € |
| 22.500 | 0,02676 € | 602,10 € |
| 37.500 | 0,02499 € | 937,12 € |
| 52.500 | 0,02394 € | 1.256,85 € |
| 75.000 | 0,02293 € | 1.719,75 € |
| 187.500 | 0,02069 € | 3.879,38 € |
| 375.000 | 0,01936 € | 7.260,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

