
GSUS2J | |
|---|---|
DigiKey Part Number | 4786-GSUS2JTR-ND - Tape & Reel (TR) 4786-GSUS2JCT-ND - Cut Tape (CT) 4786-GSUS2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSUS2J |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,05986 € | 29,93 € |
| 1.000 | 0,05278 € | 52,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04374 € | 131,22 € |
| 6.000 | 0,03917 € | 235,02 € |
| 9.000 | 0,03684 € | 331,56 € |
| 15.000 | 0,03422 € | 513,30 € |
| 21.000 | 0,03267 € | 686,07 € |
| 30.000 | 0,03116 € | 934,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

