
GSTP0240S | |
|---|---|
DigiKey Part Number | 4786-GSTP0240STR-ND - Tape & Reel (TR) 4786-GSTP0240SCT-ND - Cut Tape (CT) 4786-GSTP0240SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSTP0240S |
Description | DIODE SCHOTTKY 40V 2A SOD323HS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-323HS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HS | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11010 € | 11,01 € |
| 500 | 0,08132 € | 40,66 € |
| 1.000 | 0,07200 € | 72,00 € |
| 2.000 | 0,06413 € | 128,26 € |
| 5.000 | 0,05560 € | 278,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04762 € | 714,30 € |
| 30.000 | 0,04360 € | 1.308,00 € |
| 45.000 | 0,04155 € | 1.869,75 € |
| 75.000 | 0,03925 € | 2.943,75 € |
| 105.000 | 0,03789 € | 3.978,45 € |
| 150.000 | 0,03656 € | 5.484,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


