
GSTP0130S | |
|---|---|
DigiKey Part Number | 4786-GSTP0130STR-ND - Tape & Reel (TR) 4786-GSTP0130SCT-ND - Cut Tape (CT) 4786-GSTP0130SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSTP0130S |
Description | DIODE SCHOTTKY 30V 1A SOD323HS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323HS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | 54pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HS | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,07990 € | 7,99 € |
| 500 | 0,05846 € | 29,23 € |
| 1.000 | 0,05150 € | 51,50 € |
| 2.000 | 0,04564 € | 91,28 € |
| 5.000 | 0,03927 € | 196,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03331 € | 499,65 € |
| 30.000 | 0,03031 € | 909,30 € |
| 45.000 | 0,02878 € | 1.295,10 € |
| 75.000 | 0,02705 € | 2.028,75 € |
| 105.000 | 0,02604 € | 2.734,20 € |
| 150.000 | 0,02505 € | 3.757,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

