Bridge Rectifier Single Phase Standard 600 V Through Hole WOB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSR2W06

DigiKey Part Number
4786-GSR2W06-ND
Manufacturer
Manufacturer Product Number
GSR2W06
Description
BRIDGE RECT 1PHASE 600V 2A WOB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole WOB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Circular, WOB
Supplier Device Package
WOB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.979
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38000 €3,80 €
1000,24370 €24,37 €
5000,18474 €92,37 €
1.0000,16573 €165,73 €
2.0000,14970 €299,40 €
5.0000,13235 €661,75 €
10.0000,12162 €1.216,20 €
50.0000,10283 €5.141,50 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €