
GSPSL33 | |
|---|---|
DigiKey Part Number | 4786-GSPSL33TR-ND - Tape & Reel (TR) 4786-GSPSL33CT-ND - Cut Tape (CT) 4786-GSPSL33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPSL33 |
Description | DIODE SCHOTTKY 30V 3A ISGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount iSGA (SOD-123HS) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 210pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package iSGA (SOD-123HS) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14060 € | 14,06 € |
| 500 | 0,10460 € | 52,30 € |
| 1.000 | 0,09297 € | 92,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07816 € | 234,48 € |
| 6.000 | 0,07069 € | 424,14 € |
| 9.000 | 0,06688 € | 601,92 € |
| 15.000 | 0,06260 € | 939,00 € |
| 21.000 | 0,06006 € | 1.261,26 € |
| 30.000 | 0,05760 € | 1.728,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

