
GSPSL13 | |
|---|---|
DigiKey Part Number | 4786-GSPSL13TR-ND - Tape & Reel (TR) 4786-GSPSL13CT-ND - Cut Tape (CT) 4786-GSPSL13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPSL13 |
Description | DIODE SCHOTTKY 30V 1A ISGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount iSGA (SOD-123HS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 85pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | iSGA (SOD-123HS) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10910 € | 10,91 € |
| 500 | 0,08076 € | 40,38 € |
| 1.000 | 0,07158 € | 71,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05988 € | 179,64 € |
| 6.000 | 0,05397 € | 323,82 € |
| 9.000 | 0,05096 € | 458,64 € |
| 15.000 | 0,04757 € | 713,55 € |
| 21.000 | 0,04557 € | 956,97 € |
| 30.000 | 0,04362 € | 1.308,60 € |
| 75.000 | 0,03934 € | 2.950,50 € |
| 150.000 | 0,03669 € | 5.503,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

