Diode 60 V 3A Surface Mount iSGA (SOD-123HS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSPS36

DigiKey Part Number
4786-GSPS36TR-ND - Tape & Reel (TR)
4786-GSPS36CT-ND - Cut Tape (CT)
4786-GSPS36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSPS36
Description
DIODE SCHOTTKY 60V 3A ISGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount iSGA (SOD-123HS)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
iSGA (SOD-123HS)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
650 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21800 €2,18 €
1000,13670 €13,67 €
5000,10164 €50,82 €
1.0000,09030 €90,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07585 €227,55 €
6.0000,06857 €411,42 €
9.0000,06485 €583,65 €
15.0000,06067 €910,05 €
21.0000,05820 €1.222,20 €
30.0000,05580 €1.674,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €