
GSPS1B5H | |
|---|---|
DigiKey Part Number | 4786-GSPS1B5HTR-ND - Tape & Reel (TR) 4786-GSPS1B5HCT-ND - Cut Tape (CT) 4786-GSPS1B5HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPS1B5H |
Description | DIODE SCHOTTKY 150V 1A ISGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount iSGA (SOD-123HS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | iSGA (SOD-123HS) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08300 € | 8,30 € |
| 500 | 0,06090 € | 30,45 € |
| 1.000 | 0,05374 € | 53,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04463 € | 133,89 € |
| 6.000 | 0,04002 € | 240,12 € |
| 9.000 | 0,03768 € | 339,12 € |
| 15.000 | 0,03503 € | 525,45 € |
| 21.000 | 0,03347 € | 702,87 € |
| 30.000 | 0,03195 € | 958,50 € |
| 75.000 | 0,02861 € | 2.145,75 € |
| 150.000 | 0,02654 € | 3.981,00 € |
| 300.000 | 0,02517 € | 7.551,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

