
GSMR756 | |
|---|---|
DigiKey Part Number | 4786-GSMR756-ND |
Manufacturer | |
Manufacturer Product Number | GSMR756 |
Description | DIODE STD 600V 35A LEADED BUTTON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 35A Through Hole Leaded Button |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Leaded Button | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87600 € | 8,76 € |
| 100 | 0,58250 € | 58,25 € |
| 500 | 0,45662 € | 228,31 € |
| 1.000 | 0,41610 € | 416,10 € |
| 2.000 | 0,38203 € | 764,06 € |
| 5.000 | 0,34516 € | 1.725,80 € |
| 10.000 | 0,32238 € | 3.223,80 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

