
GSMBR0520 | |
|---|---|
DigiKey Part Number | 4786-GSMBR0520TR-ND - Tape & Reel (TR) 4786-GSMBR0520CT-ND - Cut Tape (CT) 4786-GSMBR0520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSMBR0520 |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07360 € | 7,36 € |
| 500 | 0,05376 € | 26,88 € |
| 1.000 | 0,04733 € | 47,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03911 € | 117,33 € |
| 6.000 | 0,03496 € | 209,76 € |
| 9.000 | 0,03284 € | 295,56 € |
| 15.000 | 0,03045 € | 456,75 € |
| 21.000 | 0,02904 € | 609,84 € |
| 30.000 | 0,02767 € | 830,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

