
GSMA6J24A | |
|---|---|
DigiKey Part Number | 4786-GSMA6J24ATR-ND - Tape & Reel (TR) 4786-GSMA6J24ACT-ND - Cut Tape (CT) 4786-GSMA6J24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSMA6J24A |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08228 € | 41,14 € |
| 1.000 | 0,07286 € | 72,86 € |
| 2.000 | 0,06493 € | 129,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05309 € | 398,18 € |
| 15.000 | 0,04827 € | 724,05 € |
| 22.500 | 0,04582 € | 1.030,95 € |
| 37.500 | 0,04305 € | 1.614,38 € |
| 52.500 | 0,04142 € | 2.174,55 € |
| 75.000 | 0,03983 € | 2.987,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

