
GSL6TVS43A | |
---|---|
DigiKey Part Number | 4786-GSL6TVS43ATR-ND - Tape & Reel (TR) 4786-GSL6TVS43ACT-ND - Cut Tape (CT) 4786-GSL6TVS43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSL6TVS43A |
Description | TVS DIODE 43VWM 69.4VC ESGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,22200 € | 2,22 € |
100 | 0,14040 € | 14,04 € |
500 | 0,10476 € | 52,38 € |
1.000 | 0,09323 € | 93,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07854 € | 235,62 € |
6.000 | 0,07113 € | 426,78 € |
9.000 | 0,06736 € | 606,24 € |
15.000 | 0,06311 € | 946,65 € |
21.000 | 0,06060 € | 1.272,60 € |
30.000 | 0,05815 € | 1.744,50 € |
75.000 | 0,05279 € | 3.959,25 € |
150.000 | 0,05147 € | 7.720,50 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |