
GSL2U5 | |
|---|---|
DigiKey Part Number | 4786-GSL2U5TR-ND - Tape & Reel (TR) 4786-GSL2U5CT-ND - Cut Tape (CT) 4786-GSL2U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSL2U5 |
Description | RECTIFIER, SUPER FAST, 2A, 600V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | eSGB (SMAF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10440 € | 10,44 € |
| 500 | 0,07712 € | 38,56 € |
| 1.000 | 0,06831 € | 68,31 € |
| 2.000 | 0,06088 € | 121,76 € |
| 5.000 | 0,05280 € | 264,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04781 € | 478,10 € |
| 20.000 | 0,04360 € | 872,00 € |
| 30.000 | 0,04146 € | 1.243,80 € |
| 50.000 | 0,03905 € | 1.952,50 € |
| 70.000 | 0,03762 € | 2.633,40 € |
| 100.000 | 0,03624 € | 3.624,00 € |
| 250.000 | 0,03442 € | 8.605,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

