
GSJU6520 | |
|---|---|
DigiKey Part Number | 4786-GSJU6520-ND |
Manufacturer | |
Manufacturer Product Number | GSJU6520 |
Description | MOSFET, N-CH, SINGLE, 20.00A, 65 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 40W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1718 pF @ 100 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 220mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 50 | 1,12740 € | 56,37 € |
| 100 | 1,01330 € | 101,33 € |
| 500 | 0,81330 € | 406,65 € |
| 1.000 | 0,74901 € | 749,01 € |
| 2.000 | 0,69495 € | 1.389,90 € |
| 5.000 | 0,63650 € | 3.182,50 € |
| 10.000 | 0,61618 € | 6.161,80 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

