
GSJH4N90 | |
|---|---|
DigiKey Part Number | 4786-GSJH4N90-ND |
Manufacturer | |
Manufacturer Product Number | GSJH4N90 |
Description | MOSFET, N-CH, SINGLE, 4.00A, 900 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 4A (Tc) 75W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 707 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 50 | 0,66580 € | 33,29 € |
| 100 | 0,59310 € | 59,31 € |
| 500 | 0,46548 € | 232,74 € |
| 1.000 | 0,42440 € | 424,40 € |
| 2.000 | 0,38984 € | 779,68 € |
| 5.000 | 0,35245 € | 1.762,25 € |
| 10.000 | 0,32935 € | 3.293,50 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

