
GSJG80R420 | |
|---|---|
DigiKey Part Number | 4786-GSJG80R420-ND |
Manufacturer | |
Manufacturer Product Number | GSJG80R420 |
Description | MOSFET, N-CH, SINGLE, 12.00A, 80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 12A (Tc) 104W (Tc) Through Hole TO-251 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 420mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1130 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-251 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 80 | 1,16188 € | 92,95 € |
| 160 | 1,05106 € | 168,17 € |
| 560 | 0,89336 € | 500,28 € |
| 1.040 | 0,83186 € | 865,13 € |
| 2.000 | 0,77644 € | 1.552,88 € |
| 5.040 | 0,71211 € | 3.589,03 € |
| 10.000 | 0,69924 € | 6.992,40 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

