N-Channel 650 V 5A (Tc) 46W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSJD6505

DigiKey Part Number
4786-GSJD6505TR-ND - Tape & Reel (TR)
4786-GSJD6505CT-ND - Cut Tape (CT)
4786-GSJD6505DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSJD6505
Description
MOSFET, N-CH, SINGLE, 5A, 650V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 5A (Tc) 46W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.466
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48700 €4,87 €
250,43840 €10,96 €
1000,38400 €38,40 €
2500,35820 €89,55 €
5000,34268 €171,34 €
1.0000,32987 €329,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31636 €790,90 €
5.0000,30821 €1.541,05 €
7.5000,30413 €2.280,97 €
12.5000,29961 €3.745,12 €
17.5000,29697 €5.196,98 €
25.0000,29443 €7.360,75 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €