N-Channel 600 V 83A (Tc) 544W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSJA60R032

DigiKey Part Number
4786-GSJA60R032-ND
Manufacturer
Manufacturer Product Number
GSJA60R032
Description
MOSFET, N-CH, SINGLE, 83.00A, 60
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 83A (Tc) 544W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
33mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
169 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7700 pF @ 200 V
FET Feature
-
Power Dissipation (Max)
544W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,19000 €8,19 €
304,82633 €144,79 €
1204,08725 €490,47 €
5103,71135 €1.892,79 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,19000 €
Unit Price with VAT:9,74610 €