
GSHS1Q | |
|---|---|
DigiKey Part Number | 4786-GSHS1QTR-ND - Tape & Reel (TR) 4786-GSHS1QCT-ND - Cut Tape (CT) 4786-GSHS1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSHS1Q |
Description | DIODE STANDARD 1300V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1300 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1300 V |
Part Status Active | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1300 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09280 € | 9,28 € |
| 500 | 0,06826 € | 34,13 € |
| 1.000 | 0,06029 € | 60,29 € |
| 2.000 | 0,05356 € | 107,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04352 € | 326,40 € |
| 15.000 | 0,03943 € | 591,45 € |
| 22.500 | 0,03735 € | 840,38 € |
| 37.500 | 0,03501 € | 1.312,88 € |
| 52.500 | 0,03362 € | 1.765,05 € |
| 75.000 | 0,03227 € | 2.420,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

