
GSGX0R904 | |
|---|---|
DigiKey Part Number | 4786-GSGX0R904TR-ND - Tape & Reel (TR) 4786-GSGX0R904CT-ND - Cut Tape (CT) 4786-GSGX0R904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGX0R904 |
Description | MOSFET, N-CH, SINGLE, 490.00A, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 490A (Tc) 245W (Tc) Surface Mount, Wettable Flank 8-PDFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.85mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 121 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9040 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 245W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-PDFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,76800 € | 17,68 € |
| 100 | 1,22050 € | 122,05 € |
| 500 | 0,98668 € | 493,34 € |
| 1.000 | 0,94804 € | 948,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83026 € | 2.075,65 € |
| 5.000 | 0,78007 € | 3.900,35 € |
| 7.500 | 0,77454 € | 5.809,05 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

