
GSGTL1R608 | |
|---|---|
DigiKey Part Number | 4786-GSGTL1R608TR-ND - Tape & Reel (TR) 4786-GSGTL1R608CT-ND - Cut Tape (CT) 4786-GSGTL1R608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGTL1R608 |
Description | MOSFET, N-CH, SINGLE, 300.00A, 8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 300A (Tc) 400W (Tc) Surface Mount, Wettable Flank Toll |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 202 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 400W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | Toll | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,26500 € | 22,65 € |
| 100 | 1,58620 € | 158,62 € |
| 500 | 1,31014 € | 655,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,12485 € | 2.249,70 € |
| 4.000 | 1,07037 € | 4.281,48 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

