
GSGQ6988 | |
|---|---|
DigiKey Part Number | 4786-GSGQ6988TR-ND - Tape & Reel (TR) 4786-GSGQ6988CT-ND - Cut Tape (CT) 4786-GSGQ6988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGQ6988 |
Description | MOSFET, N-CH, SINGLE, 7.4A, 65V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 65 V 7.4A (Ta) 1.47W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 65 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | +20V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.47W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,16280 € | 16,28 € |
| 250 | 0,15044 € | 37,61 € |
| 500 | 0,14294 € | 71,47 € |
| 1.000 | 0,13678 € | 136,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12918 € | 387,54 € |
| 6.000 | 0,12545 € | 752,70 € |
| 9.000 | 0,12359 € | 1.112,31 € |
| 15.000 | 0,12152 € | 1.822,80 € |
| 21.000 | 0,12031 € | 2.526,51 € |
| 30.000 | 0,11915 € | 3.574,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

