
GSGP5R | |
|---|---|
DigiKey Part Number | 4786-GSGP5RTR-ND - Tape & Reel (TR) 4786-GSGP5RCT-ND - Cut Tape (CT) 4786-GSGP5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP5R |
Description | DIODE STANDARD 600V 1A SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07870 € | 7,87 € |
| 500 | 0,05772 € | 28,86 € |
| 1.000 | 0,05091 € | 50,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04222 € | 126,66 € |
| 6.000 | 0,03783 € | 226,98 € |
| 9.000 | 0,03559 € | 320,31 € |
| 15.000 | 0,03307 € | 496,05 € |
| 21.000 | 0,03158 € | 663,18 € |
| 30.000 | 0,03013 € | 903,90 € |
| 75.000 | 0,02694 € | 2.020,50 € |
| 150.000 | 0,02497 € | 3.745,50 € |
| 300.000 | 0,02345 € | 7.035,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

