
GSGP0230S | |
|---|---|
DigiKey Part Number | 4786-GSGP0230STR-ND - Tape & Reel (TR) 4786-GSGP0230SCT-ND - Cut Tape (CT) 4786-GSGP0230SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP0230S |
Description | DIODE SCHOTTKY 30V 2A SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,08220 € | 8,22 € |
| 500 | 0,06032 € | 30,16 € |
| 1.000 | 0,05323 € | 53,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04419 € | 132,57 € |
| 6.000 | 0,03962 € | 237,72 € |
| 9.000 | 0,03729 € | 335,61 € |
| 15.000 | 0,03467 € | 520,05 € |
| 21.000 | 0,03312 € | 695,52 € |
| 30.000 | 0,03161 € | 948,30 € |
| 75.000 | 0,02829 € | 2.121,75 € |
| 150.000 | 0,02624 € | 3.936,00 € |
| 300.000 | 0,02483 € | 7.449,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |






