
GSGP0160SD | |
|---|---|
DigiKey Part Number | 4786-GSGP0160SDTR-ND - Tape & Reel (TR) 4786-GSGP0160SDCT-ND - Cut Tape (CT) 4786-GSGP0160SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGP0160SD |
Description | DIODE SCHOTTKY 60V 1A SOD323F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,05352 € | 26,76 € |
| 1.000 | 0,04714 € | 47,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03902 € | 117,06 € |
| 6.000 | 0,03492 € | 209,52 € |
| 9.000 | 0,03282 € | 295,38 € |
| 15.000 | 0,03047 € | 457,05 € |
| 21.000 | 0,02907 € | 610,47 € |
| 30.000 | 0,02771 € | 831,30 € |
| 75.000 | 0,02473 € | 1.854,75 € |
| 150.000 | 0,02289 € | 3.433,50 € |
| 300.000 | 0,02134 € | 6.402,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |











