
GSGC201BS | |
|---|---|
DigiKey Part Number | 4786-GSGC201BSTR-ND - Tape & Reel (TR) 4786-GSGC201BSCT-ND - Cut Tape (CT) 4786-GSGC201BSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGC201BS |
Description | DIODE SCHOTTKY 100V 20A TO277 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | 1800pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,33280 € | 33,28 € |
| 500 | 0,25598 € | 127,99 € |
| 1.000 | 0,23121 € | 231,21 € |
| 2.000 | 0,21037 € | 420,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18781 € | 939,05 € |
| 10.000 | 0,17386 € | 1.738,60 € |
| 15.000 | 0,16676 € | 2.501,40 € |
| 25.000 | 0,16136 € | 4.034,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

