
GSGC1545SA | |
|---|---|
DigiKey Part Number | 4786-GSGC1545SATR-ND - Tape & Reel (TR) 4786-GSGC1545SACT-ND - Cut Tape (CT) 4786-GSGC1545SADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGC1545SA |
Description | DIODE SCHOTTKY 45V 15A TO277 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | 950pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 100 | 0,26270 € | 26,27 € |
| 500 | 0,20024 € | 100,12 € |
| 1.000 | 0,18011 € | 180,11 € |
| 2.000 | 0,16316 € | 326,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14479 € | 723,95 € |
| 10.000 | 0,13344 € | 1.334,40 € |
| 15.000 | 0,12766 € | 1.914,90 € |
| 25.000 | 0,12116 € | 3.029,00 € |
| 35.000 | 0,11833 € | 4.141,55 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

