
GSGC051BS | |
|---|---|
DigiKey Part Number | 4786-GSGC051BSTR-ND - Tape & Reel (TR) 4786-GSGC051BSCT-ND - Cut Tape (CT) 4786-GSGC051BSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSGC051BS |
Description | RECTIFIER, SCHOTTKY, 5A, 100V, T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 265pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 100 | 0,28240 € | 28,24 € |
| 500 | 0,21528 € | 107,64 € |
| 1.000 | 0,19364 € | 193,64 € |
| 2.000 | 0,17541 € | 350,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15567 € | 778,35 € |
| 10.000 | 0,14347 € | 1.434,70 € |
| 15.000 | 0,13725 € | 2.058,75 € |
| 25.000 | 0,13026 € | 3.256,50 € |
| 35.000 | 0,12613 € | 4.414,55 € |
| 50.000 | 0,12211 € | 6.105,50 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

