N-Channel 650 V 20A (Tc) 125W (Tc) Surface Mount 4-DFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFX65R220

DigiKey Part Number
4786-GSFX65R220TR-ND - Tape & Reel (TR)
4786-GSFX65R220CT-ND - Cut Tape (CT)
4786-GSFX65R220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFX65R220
Description
MOSFET, N-CH, SINGLE, 20.00A, 65
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 20A (Tc) 125W (Tc) Surface Mount 4-DFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
220mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1718 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-DFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,73000 €3,73 €
102,44800 €24,48 €
1001,72150 €172,15 €
5001,44838 €724,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,20441 €3.011,03 €
5.0001,18333 €5.916,65 €
Manufacturers Standard Package
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,43870 €