
BAS5711LP | |
|---|---|
DigiKey Part Number | 4786-BAS5711LPTR-ND - Tape & Reel (TR) 4786-BAS5711LPCT-ND - Cut Tape (CT) 4786-BAS5711LPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS5711LP |
Description | DIODE SCHOTTKY 70V 70MA DFN10062 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17750 € | 17,75 € |
| 500 | 0,13312 € | 66,56 € |
| 1.000 | 0,11878 € | 118,78 € |
| 2.000 | 0,10671 € | 213,42 € |
| 5.000 | 0,09362 € | 468,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08553 € | 855,30 € |
| 20.000 | 0,07872 € | 1.574,40 € |
| 30.000 | 0,07525 € | 2.257,50 € |
| 50.000 | 0,07135 € | 3.567,50 € |
| 70.000 | 0,06904 € | 4.832,80 € |
| 100.000 | 0,06680 € | 6.680,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

