
GSFU8005 | |
|---|---|
DigiKey Part Number | 4786-GSFU8005-ND |
Manufacturer | |
Manufacturer Product Number | GSFU8005 |
Description | MOSFET, N-CH, SINGLE, 5.00A, 800 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 5A (Tc) 48W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.16 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 677.1 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 50 | 0,55740 € | 27,87 € |
| 100 | 0,49510 € | 49,51 € |
| 500 | 0,38578 € | 192,89 € |
| 1.000 | 0,35056 € | 350,56 € |
| 2.000 | 0,32093 € | 641,86 € |
| 5.000 | 0,28887 € | 1.444,35 € |
| 10.000 | 0,26906 € | 2.690,60 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

