
GSFU6008 | |
|---|---|
DigiKey Part Number | 4786-GSFU6008-ND |
Manufacturer | |
Manufacturer Product Number | GSFU6008 |
Description | MOSFET, N-CH, SINGLE, 7.00A, 600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 28W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 602 pF @ 100 V |
FET Type | Power Dissipation (Max) 28W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 570mOhm @ 3.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 50 | 0,70080 € | 35,04 € |
| 100 | 0,62490 € | 62,49 € |
| 500 | 0,49172 € | 245,86 € |
| 1.000 | 0,44886 € | 448,86 € |
| 2.000 | 0,41281 € | 825,62 € |
| 5.000 | 0,37380 € | 1.869,00 € |
| 10.000 | 0,34970 € | 3.497,00 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

