
GSFTL2R710 | |
|---|---|
DigiKey Part Number | 4786-GSFTL2R710TR-ND - Tape & Reel (TR) 4786-GSFTL2R710CT-ND - Cut Tape (CT) 4786-GSFTL2R710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFTL2R710 |
Description | MOSFET, N-CH, SINGLE, 200.00A, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Tc) 278W (Tc) Surface Mount, Wettable Flank Toll |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 165 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10430 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | Toll | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,04300 € | 20,43 € |
| 100 | 1,42760 € | 142,76 € |
| 500 | 1,25088 € | 625,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02197 € | 2.043,94 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

