
GSFT60R099 | |
|---|---|
DigiKey Part Number | 4786-GSFT60R099-ND |
Manufacturer | |
Manufacturer Product Number | GSFT60R099 |
Description | MOSFET, N-CH, SINGLE, 36.00A, 60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 36A (Tj) 261W (Tj) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 57.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3231 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 261W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 50 | 2,63480 € | 131,74 € |
| 100 | 2,40320 € | 240,32 € |
| 500 | 1,99768 € | 998,84 € |
| 1.000 | 1,86747 € | 1.867,47 € |
| 2.000 | 1,77499 € | 3.549,98 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

