
GSFT3R110 | |
|---|---|
DigiKey Part Number | 4786-GSFT3R110-ND |
Manufacturer | |
Manufacturer Product Number | GSFT3R110 |
Description | MOSFET, N-CH, SINGLE, 180.00A, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Tc) 224W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 165 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10430 pF @ 50 V |
FET Type | Power Dissipation (Max) 224W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 90A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 1,98200 € | 19,82 € |
| 100 | 1,37830 € | 137,83 € |
| 800 | 1,06273 € | 850,18 € |
| 1.600 | 0,98908 € | 1.582,53 € |
| 2.400 | 0,95157 € | 2.283,77 € |
| 5.600 | 0,90302 € | 5.056,91 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

