
GSFT10020 | |
|---|---|
DigiKey Part Number | 4786-GSFT10020TR-ND - Tape & Reel (TR) 4786-GSFT10020CT-ND - Cut Tape (CT) 4786-GSFT10020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFT10020 |
Description | MOSFET, N-CH, SINGLE, 106.00A, 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 106A (Tc) 278W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10.7mOhm @ 88A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4720 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,55700 € | 25,57 € |
| 100 | 1,80980 € | 180,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,51933 € | 1.215,46 € |
| 1.600 | 1,42203 € | 2.275,25 € |
| 2.400 | 1,37249 € | 3.293,98 € |
| 4.000 | 1,36620 € | 5.464,80 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |



