
GSFT06150 | |
|---|---|
DigiKey Part Number | 4786-GSFT06150TR-ND - Tape & Reel (TR) 4786-GSFT06150CT-ND - Cut Tape (CT) 4786-GSFT06150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFT06150 |
Description | MOSFET, N-CH, SINGLE, 150.00A, 6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 150A (Tc) 220W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 130.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5451 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 220W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,56640 € | 14,16 € |
| 100 | 0,49870 € | 49,87 € |
| 250 | 0,46656 € | 116,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,43596 € | 348,77 € |
| 1.600 | 0,42196 € | 675,14 € |
| 2.400 | 0,41495 € | 995,88 € |
| 4.000 | 0,40717 € | 1.628,68 € |
| 5.600 | 0,40263 € | 2.254,73 € |
| 8.000 | 0,39826 € | 3.186,08 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

