P-Channel 150 V 2A (Ta) 2.7W (Ta) Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFR74115

DigiKey Part Number
4786-GSFR74115TR-ND - Tape & Reel (TR)
4786-GSFR74115CT-ND - Cut Tape (CT)
4786-GSFR74115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFR74115
Description
MOSFET, P-CH, SINGLE, -2.00A, -1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 2A (Ta) 2.7W (Ta) Surface Mount SOT-23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
741mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
244 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.907
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,54700 €5,47 €
1000,35610 €35,61 €
5000,27390 €136,95 €
1.0000,24740 €247,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21373 €641,19 €
6.0000,19678 €1.180,68 €
9.0000,18814 €1.693,26 €
15.0000,17843 €2.676,45 €
21.0000,17269 €3.626,49 €
30.0000,16710 €5.013,00 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €