
GSFR0603 | |
|---|---|
DigiKey Part Number | 4786-GSFR0603TR-ND - Tape & Reel (TR) 4786-GSFR0603CT-ND - Cut Tape (CT) 4786-GSFR0603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFR0603 |
Description | MOSFET, P-CH, SINGLE, -3.3A, -60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.3A (Ta) 2W (Ta) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 96mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11680 € | 2,92 € |
| 100 | 0,09970 € | 9,97 € |
| 250 | 0,09156 € | 22,89 € |
| 500 | 0,08664 € | 43,32 € |
| 1.000 | 0,08260 € | 82,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07761 € | 232,83 € |
| 6.000 | 0,07516 € | 450,96 € |
| 9.000 | 0,07394 € | 665,46 € |
| 15.000 | 0,07258 € | 1.088,70 € |
| 21.000 | 0,07179 € | 1.507,59 € |
| 30.000 | 0,07103 € | 2.130,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

