
GSFQ6R803 | |
|---|---|
DigiKey Part Number | 4786-GSFQ6R803TR-ND - Tape & Reel (TR) 4786-GSFQ6R803CT-ND - Cut Tape (CT) 4786-GSFQ6R803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFQ6R803 |
Description | MOSFET, N-CH, SINGLE, 20.00A, 30 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Tc) 3.6W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 865 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17810 € | 17,81 € |
| 500 | 0,13354 € | 66,77 € |
| 1.000 | 0,11917 € | 119,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10087 € | 302,61 € |
| 6.000 | 0,09165 € | 549,90 € |
| 9.000 | 0,08695 € | 782,55 € |
| 15.000 | 0,08166 € | 1.224,90 € |
| 21.000 | 0,07853 € | 1.649,13 € |
| 30.000 | 0,07549 € | 2.264,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

