
GSFQ6808 | |
|---|---|
DigiKey Part Number | 4786-GSFQ6808TR-ND - Tape & Reel (TR) 4786-GSFQ6808CT-ND - Cut Tape (CT) 4786-GSFQ6808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFQ6808 |
Description | MOSFET 2N-CH 30V 5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5A (Ta), 10A (Tc) 1.47W (Ta), 3.6W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5A (Ta), 10A (Tc) | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1720pF @ 30V | |
Power - Max | 1.47W (Ta), 3.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27360 € | 6,84 € |
| 100 | 0,23780 € | 23,78 € |
| 250 | 0,22064 € | 55,16 € |
| 500 | 0,21032 € | 105,16 € |
| 1.000 | 0,20180 € | 201,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19128 € | 573,84 € |
| 6.000 | 0,18614 € | 1.116,84 € |
| 9.000 | 0,18356 € | 1.652,04 € |
| 15.000 | 0,18070 € | 2.710,50 € |
| 21.000 | 0,17903 € | 3.759,63 € |
| 30.000 | 0,17743 € | 5.322,90 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

