
GSFQ68015 | |
|---|---|
DigiKey Part Number | 4786-GSFQ68015TR-ND - Tape & Reel (TR) 4786-GSFQ68015CT-ND - Cut Tape (CT) 4786-GSFQ68015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFQ68015 |
Description | MOSFET, N-CH, SINGLE, 4.10A, 150 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4.1A (Tc) 2.7W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 518 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66400 € | 6,64 € |
| 100 | 0,43570 € | 43,57 € |
| 500 | 0,33776 € | 168,88 € |
| 1.000 | 0,30623 € | 306,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26614 € | 798,42 € |
| 6.000 | 0,24597 € | 1.475,82 € |
| 9.000 | 0,23569 € | 2.121,21 € |
| 15.000 | 0,22414 € | 3.362,10 € |
| 21.000 | 0,21730 € | 4.563,30 € |
| 30.000 | 0,21066 € | 6.319,80 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

