
GSFQ4953 | |
|---|---|
DigiKey Part Number | 4786-GSFQ4953TR-ND - Tape & Reel (TR) 4786-GSFQ4953CT-ND - Cut Tape (CT) 4786-GSFQ4953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFQ4953 |
Description | MOSFET 2P-CH 30V 5.4A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.4A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.4A (Ta) | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 5.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 514pF @ 15V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17810 € | 17,81 € |
| 500 | 0,13354 € | 66,77 € |
| 1.000 | 0,11917 € | 119,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10087 € | 302,61 € |
| 6.000 | 0,09165 € | 549,90 € |
| 9.000 | 0,08695 € | 782,55 € |
| 15.000 | 0,08166 € | 1.224,90 € |
| 21.000 | 0,07853 € | 1.649,13 € |
| 30.000 | 0,07549 € | 2.264,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

