
GSFQ4616 | |
|---|---|
DigiKey Part Number | 4786-GSFQ4616TR-ND - Tape & Reel (TR) 4786-GSFQ4616CT-ND - Cut Tape (CT) 4786-GSFQ4616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFQ4616 |
Description | MOSFET N/P-CH 30V 8A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A (Tc), 7A (Tc) 2W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A (Tc), 7A (Tc) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8A, 10V, 22mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA, 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V, 18.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 740pF @ 15V, 1040pF @ 15V | |
Power - Max | 2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,18900 € | 18,90 € |
| 500 | 0,14206 € | 71,03 € |
| 1.000 | 0,12690 € | 126,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10761 € | 322,83 € |
| 6.000 | 0,09788 € | 587,28 € |
| 9.000 | 0,09293 € | 836,37 € |
| 15.000 | 0,08735 € | 1.310,25 € |
| 21.000 | 0,08405 € | 1.765,05 € |
| 30.000 | 0,08084 € | 2.425,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

