
GSFQ3025 | |
|---|---|
DigiKey Part Number | 4786-GSFQ3025TR-ND - Tape & Reel (TR) 4786-GSFQ3025CT-ND - Cut Tape (CT) 4786-GSFQ3025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFQ3025 |
Description | MOSFET, P-CH, SINGLE, -8.00A, -3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8A (Tc) 3.2W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1134 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40700 € | 4,07 € |
| 100 | 0,26270 € | 26,27 € |
| 500 | 0,20024 € | 100,12 € |
| 1.000 | 0,18011 € | 180,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15451 € | 463,53 € |
| 6.000 | 0,14162 € | 849,72 € |
| 9.000 | 0,13504 € | 1.215,36 € |
| 15.000 | 0,12766 € | 1.914,90 € |
| 21.000 | 0,12329 € | 2.589,09 € |
| 30.000 | 0,11904 € | 3.571,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

