
GSFQ1504 | |
|---|---|
DigiKey Part Number | 4786-GSFQ1504TR-ND - Tape & Reel (TR) 4786-GSFQ1504CT-ND - Cut Tape (CT) 4786-GSFQ1504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFQ1504 |
Description | MOSFET, N-CH, SINGLE, 4A, 150V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1620 pF @ 80 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,42200 € | 10,55 € |
| 100 | 0,36950 € | 36,95 € |
| 250 | 0,34460 € | 86,15 € |
| 500 | 0,32954 € | 164,77 € |
| 1.000 | 0,31715 € | 317,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30184 € | 905,52 € |
| 6.000 | 0,29435 € | 1.766,10 € |
| 9.000 | 0,29060 € | 2.615,40 € |
| 15.000 | 0,28644 € | 4.296,60 € |
| 21.000 | 0,28401 € | 5.964,21 € |
| 30.000 | 0,28168 € | 8.450,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

