
GSFP6886 | |
|---|---|
DigiKey Part Number | 4786-GSFP6886TR-ND - Tape & Reel (TR) 4786-GSFP6886CT-ND - Cut Tape (CT) 4786-GSFP6886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFP6886 |
Description | MOSFET 2N-CH 65V 45A 8PPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 65V 45A (Tc) 67W (Tc) Surface Mount 8-PPAK (5.1x5.71) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 65V | |
Current - Continuous Drain (Id) @ 25°C | 45A (Tc) | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1890pF @ 30V | |
Power - Max | 67W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PPAK (5.1x5.71) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,38920 € | 9,73 € |
| 100 | 0,34050 € | 34,05 € |
| 250 | 0,31724 € | 79,31 € |
| 500 | 0,30322 € | 151,61 € |
| 1.000 | 0,29166 € | 291,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27738 € | 832,14 € |
| 6.000 | 0,27039 € | 1.622,34 € |
| 9.000 | 0,26689 € | 2.402,01 € |
| 15.000 | 0,26301 € | 3.945,15 € |
| 21.000 | 0,26074 € | 5.475,54 € |
| 30.000 | 0,25857 € | 7.757,10 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

